Parametric Equivalent
Parametric Equivalent

LLXND5050MKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LLXND5050MKT6R8MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND5050MKT6R8MMG |
Description | FIXED IND 6.8UH 1.1A 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.1 A 260mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 260mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050MKT6R8MMG | Taiyo Yuden | 0 | 587-LBXND5050MKT6R8MMGTR-ND | €0.15385 | Parametric Equivalent |
| LMXND5050MKT6R8MMG | Taiyo Yuden | 0 | 587-LMXND5050MKT6R8MMGTR-ND | €0.15385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13483 | €134.83 |
| Unit Price without VAT: | €0.13483 |
|---|---|
| Unit Price with VAT: | €0.16180 |


