Parametric Equivalent
Parametric Equivalent

LLXND3030QKT6R8MNG | |
|---|---|
DigiKey Part Number | 587-LLXND3030QKT6R8MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND3030QKT6R8MNG |
Description | FIXED IND 6.8UH 880MA 160 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 880 mA 160mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 160mOhm |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 870mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT6R8MNG | Taiyo Yuden | 0 | 587-LBXND3030QKT6R8MNGTR-ND | €0.10791 | Parametric Equivalent |
| LMXND3030QKT6R8MNG | Taiyo Yuden | 0 | 587-LMXND3030QKT6R8MNGTR-ND | €0.10791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09506 | €190.12 |
| Unit Price without VAT: | €0.09506 |
|---|---|
| Unit Price with VAT: | €0.11407 |


