MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD3030QKT4R7M | |
|---|---|
DigiKey Part Number | 587-LLXBD3030QKT4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD3030QKT4R7M |
Description | FIXED IND 4.7UH 1.04A 144 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.04 A 144mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 144mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.02A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT4R7MNG | Taiyo Yuden | 0 | 587-LBXND3030QKT4R7MNGTR-ND | €0.10791 | MFR Recommended |
| LCXND3030QKT4R7MNG | Taiyo Yuden | 1.413 | 587-LCXND3030QKT4R7MNGCT-ND | €0.23000 | MFR Recommended |
| LLXND3030QKT4R7MNG | Taiyo Yuden | 0 | 587-LLXND3030QKT4R7MNGTR-ND | €0.09506 | MFR Recommended |
| LMXND3030QKT4R7MNG | Taiyo Yuden | 0 | 587-LMXND3030QKT4R7MNGTR-ND | €0.10791 | MFR Recommended |



