
LLQPB201214T1R5MD | |
|---|---|
DigiKey Part Number | 587-LLQPB201214T1R5MDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB201214T1R5MD |
Description | FIXED IND 1.5UH 1.1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.1 A 90mOhm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 90mOhm |
Series | Frequency - Self Resonant 390MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09543 | €190.86 |
| Unit Price without VAT: | €0.09543 |
|---|---|
| Unit Price with VAT: | €0.11452 |

