
LLQPB160807T6R8M | |
|---|---|
DigiKey Part Number | 587-LLQPB160807T6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB160807T6R8M |
Description | FIXED IND 6.8UH 250MA 1.64 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 250 mA 1.64Ohm 0603 (1608 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.64Ohm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09856 | €295.68 |
| Unit Price without VAT: | €0.09856 |
|---|---|
| Unit Price with VAT: | €0.11827 |

