Parametric Equivalent

LLQPA322525T102KR | |
|---|---|
DigiKey Part Number | 587-LLQPA322525T102KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA322525T102KR |
Description | FIXED IND 1MH 100MA 16.9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Wirewound Inductor 100 mA 16.9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 16.9Ohm Max |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQPA322525T102KR | Taiyo Yuden | 2.757 | 587-LSQPA322525T102KRCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10806 | €108.06 |
| Unit Price without VAT: | €0.10806 |
|---|---|
| Unit Price with VAT: | €0.12967 |


