
LLQPA251818T471M | |
|---|---|
DigiKey Part Number | 587-LLQPA251818T471MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPA251818T471M |
Description | FIXED IND 470UH 70MA 22 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 70 mA 22Ohm 1007 (2518 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 22Ohm |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06317 | €126.34 |
| Unit Price without VAT: | €0.06317 |
|---|---|
| Unit Price with VAT: | €0.07580 |

