1.5 µH Semi-Shielded Wirewound Inductor 1 A 110mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQNA201616T1R5M

DigiKey Part Number
587-LLQNA201616T1R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQNA201616T1R5M
Description
FIXED IND 1.5UH 1A 110 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1 A 110mOhm 0806 (2016 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
110mOhm
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
550mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06859€137.18
Manufacturers Standard Package
Unit Price without VAT:€0.06859
Unit Price with VAT:€0.08231