Parametric Equivalent

LLQMB201616T101J | |
|---|---|
DigiKey Part Number | 587-LLQMB201616T101JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQMB201616T101J |
Description | FIXED IND 100UH 80MA 8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 80 mA 8Ohm 0806 (2016 Metric) |
Category | DC Resistance (DCR) 8Ohm |
Mfr | Q @ Freq 15 @ 796kHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQMB201616T101J | Taiyo Yuden | 2.006 | 587-LSQMB201616T101JCT-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05595 | €111.90 |
| Unit Price without VAT: | €0.05595 |
|---|---|
| Unit Price with VAT: | €0.06714 |


