LLQBA321818T331M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05121
Datasheet
330 µH Semi-Shielded Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQBA321818T331M

DigiKey Part Number
587-LLQBA321818T331MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQBA321818T331M
Description
FIXED IND 330UH 65MA 7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
7Ohm
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05162€103.24
Manufacturers Standard Package
Unit Price without VAT:€0.05162
Unit Price with VAT:€0.06194