Parametric Equivalent

LLQBA321818T1R5M | |
|---|---|
DigiKey Part Number | 587-LLQBA321818T1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA321818T1R5M |
Description | FIXED IND 1.5UH 860MA 70 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 860 mA 70mOhm 1207 (3218 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA321818T1R5M | Taiyo Yuden | 1.975 | 587-LSQBA321818T1R5MCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05162 | €103.24 |
| Unit Price without VAT: | €0.05162 |
|---|---|
| Unit Price with VAT: | €0.06194 |


