LLQBA201212T101K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2.851
Unit Price: €0.10000
Datasheet
100 µH Semi-Shielded Wirewound Inductor 45 mA 7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQBA201212T101K

DigiKey Part Number
587-LLQBA201212T101KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQBA201212T101K
Description
FIXED IND 100UH 45MA 7 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 45 mA 7Ohm 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
7Ohm
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQBA201212T101KTaiyo Yuden2.851587-LSQBA201212T101KCT-ND€0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04855€145.65
Manufacturers Standard Package
Unit Price without VAT:€0.04855
Unit Price with VAT:€0.05826