Parametric Equivalent
Parametric Equivalent

LLQBA201212T100MR | |
|---|---|
DigiKey Part Number | 587-LLQBA201212T100MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA201212T100MR |
Description | FIXED IND 10UH 120MA 500 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 120 mA 500mOhm 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 500mOhm |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBQBA201212T100MR | Taiyo Yuden | 0 | 587-LBQBA201212T100MRTR-ND | €0.04961 | Parametric Equivalent |
| LSQBA201212T100MR | Taiyo Yuden | 2.970 | 587-LSQBA201212T100MRCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04855 | €145.65 |
| Unit Price without VAT: | €0.04855 |
|---|---|
| Unit Price with VAT: | €0.05826 |



