LLENC2016KKT1R0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 724
Unit Price: €0.29000
Datasheet
1 µH Shielded Wirewound Inductor 3.1 A 60mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLENC2016KKT1R0M

DigiKey Part Number
587-LLENC2016KKT1R0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLENC2016KKT1R0M
Description
FIXED IND 1UH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 3.1 A 60mOhm Max 0806 (2016 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSENC2016KKT1R0MTaiyo Yuden724587-LSENC2016KKT1R0MCT-ND€0.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14264€427.92
Manufacturers Standard Package
Unit Price without VAT:€0.14264
Unit Price with VAT:€0.17117