Parametric Equivalent

LLDND3030KKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LLDND3030KKT2R2MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND3030KKT2R2MM |
Description | FIXED IND 2.2UH 1.9A 144 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.9 A 144mOhm Max 1212 (3030 Metric) |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 144mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBDND3030KKT2R2MM | Taiyo Yuden | 0 | 587-LBDND3030KKT2R2MMTR-ND | €0.21583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17443 | €348.86 |
| Unit Price without VAT: | €0.17443 |
|---|---|
| Unit Price with VAT: | €0.20932 |


