Parametric Equivalent

LLDND2020JET2R2MM | |
|---|---|
DigiKey Part Number | 587-LLDND2020JET2R2MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND2020JET2R2MM |
Description | FIXED IND 2.2UH 1.05A 266 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.05 A 266mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 266mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSDND2020JET2R2MM | Taiyo Yuden | 0 | 587-LSDND2020JET2R2MMTR-ND | €0.12788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12775 | €319.38 |
| Unit Price without VAT: | €0.12775 |
|---|---|
| Unit Price with VAT: | €0.15330 |


