Parametric Equivalent

LLAPB2520KKTR47M | |
|---|---|
DigiKey Part Number | 587-LLAPB2520KKTR47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLAPB2520KKTR47M |
Description | FIXED IND 470NH 4A 29 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4 A 29mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSAPB2520KKTR47M | Taiyo Yuden | 1.191 | 587-LSAPB2520KKTR47MCT-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07973 | €239.19 |
| Unit Price without VAT: | €0.07973 |
|---|---|
| Unit Price with VAT: | €0.09568 |


