3.3 µH Semi-Shielded Wirewound Inductor 1 A 150mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXPD3030MKT3R3M

DigiKey Part Number
587-LCXPD3030MKT3R3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCXPD3030MKT3R3M
Description
FIXED IND 3.3UH 1A 150 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 1 A 150mOhm 1212 (3030 Metric)
EDA/CAD Models
LCXPD3030MKT3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
150mOhm
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
1.6A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.17976€359.52
Manufacturers Standard Package
Unit Price without VAT:€0.17976
Unit Price with VAT:€0.21571