
LCXNH8080YBL3R6NJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YBL3R6NJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YBL3R6NJGCT-ND - Cut Tape (CT) 587-LCXNH8080YBL3R6NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YBL3R6NJG |
Description | FIXED IND 3.6UH 4.9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Semi-Shielded Wirewound Inductor 4.9 A 15mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YBL3R6NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 6.4A | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040HA-3R6M | Bourns Inc. | 773 | 118-SRN8040HA-3R6MCT-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.33700 | €3.37 |
| 100 | €0.27760 | €27.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22828 | €228.28 |
| 2.000 | €0.21526 | €430.52 |
| 3.000 | €0.20799 | €623.97 |
| 5.000 | €0.19919 | €995.95 |
| 7.000 | €0.19360 | €1,355.20 |
| 10.000 | €0.18785 | €1,878.50 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

