
LCXNE2424MKT1R5NNG | |
|---|---|
DigiKey Part Number | 587-LCXNE2424MKT1R5NNGTR-ND - Tape & Reel (TR) 587-LCXNE2424MKT1R5NNGCT-ND - Cut Tape (CT) 587-LCXNE2424MKT1R5NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424MKT1R5NNG |
Description | FIXED IND 1.5UH 1.15A 100 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.15 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424MKT1R5NNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.19120 | €4.78 |
| 50 | €0.18020 | €9.01 |
| 100 | €0.16980 | €16.98 |
| 250 | €0.15708 | €39.27 |
| 500 | €0.14812 | €74.06 |
| 1.000 | €0.13966 | €139.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12920 | €323.00 |
| 5.000 | €0.12183 | €609.15 |
| 7.500 | €0.11772 | €882.90 |
| 12.500 | €0.11274 | €1,409.25 |
| 17.500 | €0.10958 | €1,917.65 |
| 25.000 | €0.10633 | €2,658.25 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

