15 µH Semi-Shielded Wirewound Inductor 1.9 A 70mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060YEL150MMG

DigiKey Part Number
587-LCXND6060YEL150MMGTR-ND - Tape & Reel (TR)
587-LCXND6060YEL150MMGCT-ND - Cut Tape (CT)
587-LCXND6060YEL150MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060YEL150MMG
Description
FIXED IND 15UH 1.9A 70 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 1.9 A 70mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
70mOhm
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
2.5A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.31100€3.11
100€0.25550€25.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.20299€304.49
3.000€0.19141€574.23
4.500€0.18495€832.27
7.500€0.17713€1,328.48
10.500€0.17217€1,807.78
15.000€0.16706€2,505.90
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400