
LCXND6060YEL150MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL150MMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL150MMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL150MMG |
Description | FIXED IND 15UH 1.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.9 A 70mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.31100 | €3.11 |
| 100 | €0.25550 | €25.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.20299 | €304.49 |
| 3.000 | €0.19141 | €574.23 |
| 4.500 | €0.18495 | €832.27 |
| 7.500 | €0.17713 | €1,328.48 |
| 10.500 | €0.17217 | €1,807.78 |
| 15.000 | €0.16706 | €2,505.90 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

