6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 43mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL6R8MMG

DigiKey Part Number
587-LCXND6060WHL6R8MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL6R8MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL6R8MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL6R8MMG
Description
FIXED IND 6.8UH 2.5A 43 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 2.5 A 43mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
43mOhm
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
2.6A
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.21900€2.19
25€0.20280€5.07
50€0.19080€9.54
100€0.17990€17.99
250€0.16648€41.62
500€0.15696€78.48
1.000€0.14798€147.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13953€279.06
4.000€0.13157€526.28
6.000€0.12713€762.78
10.000€0.12175€1,217.50
14.000€0.11834€1,656.76
20.000€0.11483€2,296.60
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200