
LCXND6060WHL4R7MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060WHL4R7MMGTR-ND - Tape & Reel (TR) 587-LCXND6060WHL4R7MMGCT-ND - Cut Tape (CT) 587-LCXND6060WHL4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060WHL4R7MMG |
Description | FIXED IND 4.7UH 3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 3 A 31mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 31mOhm |
Series | Frequency - Self Resonant 39MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 2.7A | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21900 | €2.19 |
| 25 | €0.20280 | €5.07 |
| 50 | €0.19080 | €9.54 |
| 100 | €0.17990 | €17.99 |
| 250 | €0.16648 | €41.62 |
| 500 | €0.15696 | €78.48 |
| 1.000 | €0.14798 | €147.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13953 | €279.06 |
| 4.000 | €0.13157 | €526.28 |
| 6.000 | €0.12713 | €762.78 |
| 10.000 | €0.12175 | €1,217.50 |
| 14.000 | €0.11834 | €1,656.76 |
| 20.000 | €0.11483 | €2,296.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

