
LCXND6060MKT220MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060MKT220MMGTR-ND - Tape & Reel (TR) 587-LCXND6060MKT220MMGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCXND6060MKT220MMG |
Description | FIXED IND 22UH 650MA 465 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 650 mA 465mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 465mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2424 (6060 Metric) |
Tolerance ±20% | Supplier Device Package 2424 |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 760mA | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.32900 | €3.29 |
| 25 | €0.30480 | €7.62 |
| 50 | €0.28700 | €14.35 |
| 100 | €0.27060 | €27.06 |
| 250 | €0.25036 | €62.59 |
| 500 | €0.23604 | €118.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22255 | €222.55 |
| 2.000 | €0.20986 | €419.72 |
| 3.000 | €0.20277 | €608.31 |
| 5.000 | €0.19419 | €970.95 |
| 7.000 | €0.18874 | €1,321.18 |
| 10.000 | €0.18314 | €1,831.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

