
LCXND5050YAL100MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YAL100MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YAL100MMGCT-ND - Cut Tape (CT) 587-LCXND5050YAL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YAL100MMG |
Description | FIXED IND 10UH 2.1A 56 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 2.1 A 56mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 56mOhm |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.26400 | €6.60 |
| 50 | €0.24860 | €12.43 |
| 100 | €0.23440 | €23.44 |
| 250 | €0.21688 | €54.22 |
| 500 | €0.20446 | €102.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.18626 | €279.39 |
| 3.000 | €0.17563 | €526.89 |
| 4.500 | €0.16971 | €763.70 |
| 7.500 | €0.16253 | €1,218.98 |
| 10.500 | €0.15797 | €1,658.68 |
| 15.000 | €0.15328 | €2,299.20 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

