
LCXND5050MKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050MKT6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND5050MKT6R8MMGCT-ND - Cut Tape (CT) 587-LCXND5050MKT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050MKT6R8MMG |
Description | FIXED IND 6.8UH 1.1A 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.1 A 260mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 260mOhm |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.27800 | €2.78 |
| 100 | €0.22840 | €22.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18779 | €187.79 |
| 2.000 | €0.17707 | €354.14 |
| 3.000 | €0.17109 | €513.27 |
| 5.000 | €0.16385 | €819.25 |
| 7.000 | €0.15925 | €1,114.75 |
| 10.000 | €0.15452 | €1,545.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

