
LCXND5050MKT2R2MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050MKT2R2MMGTR-ND - Tape & Reel (TR) 587-LCXND5050MKT2R2MMGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCXND5050MKT2R2MMG |
Description | FIXED IND 2.2UH 2A 85 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 2 A 85mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 85mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28000 | €2.80 |
| 25 | €0.25920 | €6.48 |
| 50 | €0.24460 | €12.23 |
| 100 | €0.23060 | €23.06 |
| 250 | €0.21328 | €53.32 |
| 500 | €0.20108 | €100.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18960 | €189.60 |
| 2.000 | €0.17878 | €357.56 |
| 3.000 | €0.17274 | €518.22 |
| 5.000 | €0.16543 | €827.15 |
| 7.000 | €0.16078 | €1,125.46 |
| 10.000 | €0.15601 | €1,560.10 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

