
LCXND4040TKL6R8MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL6R8MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL6R8MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL6R8MDG |
Description | FIXED IND 6.8UH 1.45A 98 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.45 A 98mOhm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 98mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20500 | €2.05 |
| 100 | €0.16850 | €16.85 |
| 1.000 | €0.13859 | €138.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.12462 | €436.17 |
| 7.000 | €0.11751 | €822.57 |
| 10.500 | €0.11355 | €1,192.28 |
| 17.500 | €0.10875 | €1,903.12 |
| 24.500 | €0.10571 | €2,589.89 |
| 35.000 | €0.10257 | €3,589.95 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

