
LCXND4040MKL1R0NDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040MKL1R0NDGTR-ND - Tape & Reel (TR) 587-LCXND4040MKL1R0NDGCT-ND - Cut Tape (CT) 587-LCXND4040MKL1R0NDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040MKL1R0NDG |
Description | FIXED IND 1UH 2.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 2.2 A 42mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 42mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±30% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20600 | €2.06 |
| 25 | €0.19040 | €4.76 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.16910 | €16.91 |
| 250 | €0.15648 | €39.12 |
| 500 | €0.14754 | €73.77 |
| 1.000 | €0.13910 | €139.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.12244 | €550.98 |
| 9.000 | €0.11547 | €1,039.23 |
| 13.500 | €0.11157 | €1,506.19 |
| 22.500 | €0.10686 | €2,404.35 |
| 31.500 | €0.10387 | €3,271.91 |
| 45.000 | €0.10079 | €4,535.55 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

