15 µH Semi-Shielded Wirewound Inductor 750 mA 260mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040MKL150MDG

DigiKey Part Number
587-LCXND4040MKL150MDGTR-ND - Tape & Reel (TR)
587-LCXND4040MKL150MDGCT-ND - Cut Tape (CT)
587-LCXND4040MKL150MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040MKL150MDG
Description
FIXED IND 15UH 750MA 260 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 750 mA 260mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
260mOhm
Series
Frequency - Self Resonant
24MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
650mA
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.20400€2.04
100€0.16750€16.75
1.000€0.13778€137.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.12128€545.76
9.000€0.11437€1,029.33
13.500€0.11051€1,491.88
22.500€0.10584€2,381.40
31.500€0.10288€3,240.72
45.000€0.09983€4,492.35
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000