
LCXND3030QKT6R8MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT6R8MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT6R8MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT6R8MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT6R8MNG |
Description | FIXED IND 6.8UH 880MA 160 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 880 mA 160mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT6R8MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 160mOhm |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 870mA | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.18800 | €1.88 |
| 25 | €0.17400 | €4.35 |
| 50 | €0.16400 | €8.20 |
| 100 | €0.15460 | €15.46 |
| 250 | €0.14300 | €35.75 |
| 500 | €0.13482 | €67.41 |
| 1.000 | €0.12711 | €127.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11986 | €239.72 |
| 4.000 | €0.11301 | €452.04 |
| 6.000 | €0.10920 | €655.20 |
| 10.000 | €0.10457 | €1,045.70 |
| 14.000 | €0.10164 | €1,422.96 |
| 20.000 | €0.09862 | €1,972.40 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

