
LCXHF6060YEL221MMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060YEL221MMRTR-ND - Tape & Reel (TR) 587-LCXHF6060YEL221MMRCT-ND - Cut Tape (CT) 587-LCXHF6060YEL221MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060YEL221MMR |
Description | FIXED IND 220UH 350MA 1.32 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 350 mA 1.32Ohm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.32Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.23680 | €23.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.18815 | €282.23 |
| 3.000 | €0.17742 | €532.26 |
| 4.500 | €0.17143 | €771.43 |
| 7.500 | €0.16418 | €1,231.35 |
| 10.500 | €0.15958 | €1,675.59 |
| 15.000 | €0.15484 | €2,322.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

