100 µH Semi-Shielded Wirewound Inductor 550 mA 600mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXHF6060YEL101MMR

DigiKey Part Number
587-LCXHF6060YEL101MMRTR-ND - Tape & Reel (TR)
587-LCXHF6060YEL101MMRCT-ND - Cut Tape (CT)
587-LCXHF6060YEL101MMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXHF6060YEL101MMR
Description
FIXED IND 100UH 550MA 600 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 550 mA 600mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.28800€2.88
100€0.23680€23.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.18815€282.23
3.000€0.17742€532.26
4.500€0.17143€771.43
7.500€0.16418€1,231.35
10.500€0.15958€1,675.59
15.000€0.15484€2,322.60
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000