
LCXHF6060XKL220MMR | |
|---|---|
DigiKey Part Number | 587-LCXHF6060XKL220MMRTR-ND - Tape & Reel (TR) 587-LCXHF6060XKL220MMRCT-ND - Cut Tape (CT) 587-LCXHF6060XKL220MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF6060XKL220MMR |
Description | FIXED IND 22UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2424 (6060 Metric) |
Material - Core | Supplier Device Package 2424 |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.36200 | €3.62 |
| 25 | €0.33520 | €8.38 |
| 50 | €0.31600 | €15.80 |
| 100 | €0.29790 | €29.79 |
| 250 | €0.27552 | €68.88 |
| 500 | €0.25980 | €129.90 |
| 1.000 | €0.24495 | €244.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23098 | €461.96 |
| 4.000 | €0.21781 | €871.24 |
| 6.000 | €0.21047 | €1,262.82 |
| 10.000 | €0.20158 | €2,015.80 |
| 14.000 | €0.19593 | €2,743.02 |
| 20.000 | €0.19013 | €3,802.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

