
LCXHF4040WKT3R3MNR | |
|---|---|
DigiKey Part Number | 587-LCXHF4040WKT3R3MNRTR-ND - Tape & Reel (TR) 587-LCXHF4040WKT3R3MNRCT-ND - Cut Tape (CT) 587-LCXHF4040WKT3R3MNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF4040WKT3R3MNR |
Description | FIXED IND 3.3UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.7 A 66mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXHF4040WKT3R3MNR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.27200 | €2.72 |
| 100 | €0.22360 | €22.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.18950 | €132.65 |
| 1.400 | €0.17868 | €250.15 |
| 2.100 | €0.17264 | €362.54 |
| 3.500 | €0.16533 | €578.65 |
| 4.900 | €0.16069 | €787.38 |
| 7.000 | €0.15591 | €1,091.37 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

