
LCRNJ12575GL100MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12575GL100MNTR-ND - Tape & Reel (TR) 587-LCRNJ12575GL100MNCT-ND - Cut Tape (CT) 587-LCRNJ12575GL100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCRNJ12575GL100MN |
Description | FIXED IND 10UH 5.55A 15.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.55 A 15.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ12575GL100MN Models |
Category | Current - Saturation (Isat) 7.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €1.03600 | €10.36 |
| 25 | €0.95800 | €23.95 |
| 50 | €0.90320 | €45.16 |
| 100 | €0.85170 | €85.17 |
| 250 | €0.78800 | €197.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74302 | €371.51 |
| 1.000 | €0.70066 | €700.66 |
| 1.500 | €0.67703 | €1,015.55 |
| 2.500 | €0.64844 | €1,621.10 |
| 3.500 | €0.63028 | €2,205.98 |
| 5.000 | €0.61161 | €3,058.05 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

