10 µH Shielded Wirewound Inductor 4.4 A 20mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCRNJ10155GL100MN

DigiKey Part Number
587-LCRNJ10155GL100MNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCRNJ10155GL100MN
Description
FIXED IND 10UH 4.4A 20 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 4.4 A 20mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LCRNJ10155GL100MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.49A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20mOhm
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.54791€1,095.82
Manufacturers Standard Package
Unit Price without VAT:€0.54791
Unit Price with VAT:€0.65749