
LCRNJ10145GL5R6NN | |
|---|---|
DigiKey Part Number | 587-LCRNJ10145GL5R6NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ10145GL5R6NN |
Description | FIXED IND 5.6UH 4.45A 18.1 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 4.45 A 18.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ10145GL5R6NN Models |
Category | Current - Saturation (Isat) 5.85A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.1mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.53421 | €1,068.42 |
| Unit Price without VAT: | €0.53421 |
|---|---|
| Unit Price with VAT: | €0.64105 |

