
LCMGG160808T471RG | |
|---|---|
DigiKey Part Number | 587-LCMGG160808T471RGTR-ND - Tape & Reel (TR) 587-LCMGG160808T471RGCT-ND - Cut Tape (CT) 587-LCMGG160808T471RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGG160808T471RG |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGG160808T471RG Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL471-TV | Taiyo Yuden | 7.809 | 587-3816-1-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.13040 | €3.26 |
| 50 | €0.11660 | €5.83 |
| 100 | €0.10410 | €10.41 |
| 250 | €0.08900 | €22.25 |
| 500 | €0.07854 | €39.27 |
| 1.000 | €0.06885 | €68.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05144 | €205.76 |
| 8.000 | €0.05014 | €401.12 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

