


LCDND3030MKT4R7MM | |
|---|---|
DigiKey Part Number | 587-LCDND3030MKT4R7MMTR-ND - Tape & Reel (TR) 587-LCDND3030MKT4R7MMCT-ND - Cut Tape (CT) 587-LCDND3030MKT4R7MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND3030MKT4R7MM |
Description | FIXED IND 4.7UH 1.35A 263 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.35 A 263mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 263mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.56300 | €5.63 |
| 25 | €0.52040 | €13.01 |
| 50 | €0.49060 | €24.53 |
| 100 | €0.46250 | €46.25 |
| 250 | €0.42792 | €106.98 |
| 500 | €0.40346 | €201.73 |
| 1.000 | €0.38044 | €380.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35875 | €717.50 |
| 4.000 | €0.33833 | €1,353.32 |
| 6.000 | €0.32693 | €1,961.58 |
| 10.000 | €0.31314 | €3,131.40 |
| 14.000 | €0.30439 | €4,261.46 |
| 20.000 | €0.29662 | €5,932.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

