Image for LBXND6060YEL100MMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND6060YEL100MMG

DigiKey Part Number
587-LBXND6060YEL100MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND6060YEL100MMG
Description
FIXED IND 10UH 2.4A 59.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 2.4 A 59.8mOhm Max 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
59.8mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
3.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.18867€283.00
Manufacturers Standard Package
Unit Price without VAT:€0.18867
Unit Price with VAT:€0.22640