Parametric Equivalent

LBXND5050MKT100MMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050MKT100MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050MKT100MMG |
Description | FIXED IND 10UH 850MA 420 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 850 mA 420mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 420mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 26MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXND5050MKT100MMG | Taiyo Yuden | 0 | 587-LMXND5050MKT100MMGTR-ND | €0.15385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15385 | €153.85 |
| Unit Price without VAT: | €0.15385 |
|---|---|
| Unit Price with VAT: | €0.18462 |

