
LBRNJ10145GL220MN | |
|---|---|
DigiKey Part Number | 587-LBRNJ10145GL220MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBRNJ10145GL220MN |
Description | FIXED IND 22UH 2.3A 57 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.3 A 57mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.87A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 57mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.53421 | €1,068.42 |
| Unit Price without VAT: | €0.53421 |
|---|---|
| Unit Price with VAT: | €0.64105 |

