Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMGA201208T121RG | |
|---|---|
DigiKey Part Number | 587-LBMGA201208T121RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMGA201208T121RG |
Description | FERRITE BEAD 120 OHM 0805 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 32mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM121-T | Taiyo Yuden | 70.884 | 587-1747-1-ND | €0.18000 | Parametric Equivalent |
| LLMGA201208T121RG | Taiyo Yuden | 0 | 587-LLMGA201208T121RGTR-ND | €0.04882 | Parametric Equivalent |
| LLMGA201208T221RG | Taiyo Yuden | 0 | 587-LLMGA201208T221RGTR-ND | €0.04882 | Parametric Equivalent |
| LMMGA201208T121RG | Taiyo Yuden | 0 | 587-LMMGA201208T121RGTR-ND | €0.11099 | Parametric Equivalent |
| LSMGA201208T121RG | Taiyo Yuden | 2.248 | 587-LSMGA201208T121RGCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11099 | €443.96 |
| Unit Price without VAT: | €0.11099 |
|---|---|
| Unit Price with VAT: | €0.13319 |





