LBDND2020MKTR47MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.12775

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.12788
Datasheet
Image for LBDND2020MKTR47MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBDND2020MKTR47MM

DigiKey Part Number
587-LBDND2020MKTR47MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBDND2020MKTR47MM
Description
FIXED IND 470NH 2.3A 46 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 2.3 A 46mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
46mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLDND2020MKTR47MMTaiyo Yuden0587-LLDND2020MKTR47MMTR-ND€0.12775Parametric Equivalent
LSDND2020MKTR47MMTaiyo Yuden0587-LSDND2020MKTR47MMTR-ND€0.12788Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.20078€501.95
Manufacturers Standard Package
Unit Price without VAT:€0.20078
Unit Price with VAT:€0.24094