240 nH Shielded Multilayer Inductor 3.8 A 35mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBCNF1608KKTR24MAD

DigiKey Part Number
587-LBCNF1608KKTR24MADTR-ND - Tape & Reel (TR)
587-LBCNF1608KKTR24MADCT-ND - Cut Tape (CT)
587-LBCNF1608KKTR24MADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBCNF1608KKTR24MAD
Description
FIXED IND 240NH 3.8A 35 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 nH Shielded Multilayer Inductor 3.8 A 35mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
35mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.30300€3.03
100€0.24850€24.85
1.000€0.20438€204.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18621€558.63
6.000€0.17560€1,053.60
9.000€0.16968€1,527.12
15.000€0.16252€2,437.80
21.000€0.15797€3,317.37
30.000€0.15329€4,598.70
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400