220 µH Shielded Wirewound Inductor 660 mA 320mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAYPH10060DL221MGA

DigiKey Part Number
587-LAYPH10060DL221MGATR-ND - Tape & Reel (TR)
587-LAYPH10060DL221MGACT-ND - Cut Tape (CT)
587-LAYPH10060DL221MGADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAYPH10060DL221MGA
Description
FIXED IND 220UH 660MA 320 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 660 mA 320mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LAYPH10060DL221MGA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
320mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.24000€1.24
10€1.01800€10.18
25€0.94200€23.55
50€0.88840€44.42
100€0.83750€83.75
250€0.77484€193.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.73060€365.30
1.000€0.68895€688.95
1.500€0.66573€998.60
2.500€0.63760€1,594.00
3.500€0.61975€2,169.12
5.000€0.60138€3,006.90
Manufacturers Standard Package
Unit Price without VAT:€1.24000
Unit Price with VAT:€1.48800