
LAYPH10040DL330MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10040DL330MGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAYPH10040DL330MGA |
Description | FIXED IND 33UH 1.1A 96 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.1 A 96mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10040DL330MGA Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 96mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.49806 | €348.64 |
| Unit Price without VAT: | €0.49806 |
|---|---|
| Unit Price with VAT: | €0.59767 |

