
LAYPH06045DL470MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH06045DL470MGATR-ND - Tape & Reel (TR) 587-LAYPH06045DL470MGACT-ND - Cut Tape (CT) 587-LAYPH06045DL470MGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH06045DL470MGA |
Description | FIXED IND 47UH 850MA 162 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 850 mA 162mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH06045DL470MGA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 162mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.58320 | €14.58 |
| 50 | €0.54980 | €27.49 |
| 100 | €0.51840 | €51.84 |
| 250 | €0.47960 | €119.90 |
| 500 | €0.45218 | €226.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42639 | €426.39 |
| 2.000 | €0.40209 | €804.18 |
| 3.000 | €0.38853 | €1,165.59 |
| 5.000 | €0.37212 | €1,860.60 |
| 7.000 | €0.36170 | €2,531.90 |
| 10.000 | €0.35098 | €3,509.80 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

